ABM22DRTI-S13

Heilind Number:SULABM22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRTI-S13

Detailed Description

ABM22DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows with 44 positions, this female connector ensures secure and reliable connectivity. Its PPS and beryllium copper construction, along with gold-plated contacts, guarantee excellent conductivity and durability. The connector's threaded mount type and card extender termination method facilitate easy and secure installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its performance. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Its matte tin termination plating ensures compatibility with various PCBs. Trust the ABM22DRTI-S13 for seamless and efficient board-to-board connections in your electronic systems.