ABM22DRTI

Heilind Number:SULABM22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRTI

Detailed Description

Introducing the ABM22DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity in harsh environments. Featuring a dual-row, female gender design with threaded mount and thru-hole termination, it offers secure attachment to PCBs. The 44-position layout, with a 3.96mm pitch, allows for efficient signal transmission. Gold-plated Beryllium Copper contacts and Matte Tin termination plating guarantee reliable conductivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for critical systems. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABM22DRTI delivers high reliability and performance. Elevate your PCB connections with this essential component.