ABM22DRTS

Heilind Number:SULABM22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRTS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRTS

Detailed Description

The ABM22DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female gender, side hole mount type, and thru-hole termination method make it easy to install. Gold-plated contacts and a full bellow design guarantee optimal signal transmission. With 44 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. The matte tin termination plating enhances durability and performance. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Trust the ABM22DRTS for secure and efficient board-to-board connections in your critical systems.