ABM22DRUH

Heilind Number:SULABM22DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRUH

Detailed Description

This Board to Board PCB Connector, SKU ABM22DRUH, features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding applications. Designed for high-speed data transfer, it offers two rows with 44 female connectors and a pitch of 3.96mm (.156 in). The termination method is Thru Hole, with gold-plated Beryllium Copper contacts for excellent conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental responsibility. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for efficient PCB integration. Perfect for aerospace, defense, and industrial applications, this connector guarantees high performance and durability.