ABM22DRUN

Heilind Number:SULABM22DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRUN

Detailed Description

Introducing the ABM22DRUN, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 44 positions, offering ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150 °C, this connector is ideal for use in diverse industries. Measuring 10.95mm in height and .325in in width, it is compact yet robust. The matte tin termination plating ensures solderability. Overall, the ABM22DRUN is a top choice for high-reliability board-to-board connections.