ABM22DRUS

Heilind Number:SULABM22DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRUS

Detailed Description

Introducing the ABM22DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows for efficient connectivity, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. The female gender, straight orientation, and side hole mount type make it versatile for various installation setups. Operating at a voltage of 950VAC and an amperage of 5A, it offers robust power transmission capabilities. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a temperature range of -65 to 150°C, this connector is suitable for harsh environments. Ideal for 44-position connections, it boasts a full bellow contact design for secure mating. Measuring 10.95mm in height and .325 inches in width, the ABM22DRUS is compact yet efficient, making it a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.