ABM22DRXI

Heilind Number:SULABM22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRXI

Detailed Description

Introducing the ABM22DRXI, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 5A amperage rating and 950VAC voltage capacity, it's ideal for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure connectivity. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. With 44 positions in 2 rows and a pitch of 3.96mm (.156 inches), it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, saves space on the PCB. The Matte Tin termination plating ensures durability. Classified under the hi-rel category, the ABM22DRXI is a top choice for aerospace, defense, and other mission-critical applications.