ABM22DRXN

Heilind Number:SULABM22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRXN

Detailed Description

Introducing the ABM22DRXN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. This female connector features two rows with 44 positions, allowing for ample connectivity options. Crafted from durable PPS and Beryllium Copper, it ensures long-lasting performance even in extreme conditions. The termination method is through-hole, guaranteeing secure attachment to PCBs. With a pitch of 3.96mm and contact plating of gold, it offers excellent conductivity with low signal loss. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of applications. The connector's straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it easy to integrate into various systems. Trust the ABM22DRXN for high-reliability connections in aerospace, defense, and industrial electronics.