ABM22DRYH

Heilind Number:SULABM22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRYH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRYH

Detailed Description

Introducing the ABM22DRYH, a high-performance PCB connector engineered for precision and reliability. With PPS and Beryllium Copper construction, this female connector boasts exceptional durability and conductivity. Featuring two rows of contacts with a 3.96mm pitch, it offers seamless connectivity for up to 44 positions. The Thru Hole mount type and Full Bellow contact design ensure secure and stable connections, while gold plating guarantees optimal signal transmission. With a voltage rating of 950VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. Trust the ABM22DRYH for your critical board-to-board and card edge connections, where performance and longevity are paramount.