ABM22DRYI-S13

Heilind Number:SULABM22DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRYI-S13

Detailed Description

Introducing the ABM22DRYIS13 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a current rating of 5A and a maximum voltage of 950VAC, it is suitable for a wide range of applications. The two-row design with 44 positions allows for efficient signal transmission. The threaded mount type and card extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while the full bellow contact type offers enhanced reliability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Measuring 10.95mm in height and .325 inches in width, it offers a compact yet robust solution. Trust in the ABM22DRYIS13 for secure and efficient board-to-board connections.