ABM22DRYI

Heilind Number:SULABM22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRYI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRYI

Detailed Description

Introducing the ABM22DRYI, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contacts plated with gold, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5 A, it guarantees reliable power transmission in demanding environments. The connector's two rows of 44 female terminals, each with a pitch of 3.96 mm, offer versatile connectivity options. Its straight orientation and threaded mount type facilitate easy installation onto PCBs. Operating seamlessly in temperatures ranging from -65 to 150 °C, the ABM22DRYI is suitable for a wide range of industrial and electronic devices. With a compact height of 10.95 mm and a width of 8.26 mm, it conserves space without compromising performance. Trust in the ABM22DRYI for efficient and secure board-to-board connections in your designs.