ABM22DRYN

Heilind Number:SULABM22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRYN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRYN

Detailed Description

Introducing the ABM22DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage resistance up to 950VAC, it is ideal for power and signal transmission. The two rows of 44 positions offer ample connectivity options, while the through-hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and full bellow design ensure low contact resistance and high reliability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. With a compact size and straight orientation, it facilitates efficient PCB layout. Trust the ABM22DRYN for robust and dependable board-to-board connections in your projects.