ABM22DRYS-S13

Heilind Number:SULABM22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRYS-S13

Detailed Description

Introducing the ABM22DRYS-S13, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 44 positions offers versatile connectivity options. Utilizing a side hole mount and card extender termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts with full bellow design guarantee low contact resistance and high reliability. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures excellent solderability. Whether used in hi-rel industries or standard applications, the ABM22DRYSS13 is the perfect choice for board-to-board and card edge connections.