ABM22DRYS

Heilind Number:SULABM22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRYS

Detailed Description

The ABM22DRYS is a high-performance PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 44 positions, each featuring gold-plated Beryllium Copper contacts for optimal signal integrity. Its side-hole mount and through-hole termination method make installation easy and secure. With a pitch of 3.96mm and a tail length of 10.8mm, it offers precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for applications where reliability is crucial. Its compact design, with a height of 10.95mm and a width of 8.26mm, saves space on the PCB. Certified for RoHS compliance, the ABM22DRYS is a dependable choice for board-to-board and card edge connections in various industries.