| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM22DSAH |
ABM22DSAH
| Heilind Number: | SULABM22DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM22DSAH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power systems. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With 44 positions and a tail length of 6.85mm, it allows for efficient board-to-board connections. Trust in the ABM22DSAH for secure and durable connectivity in your projects.

