| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DSAI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABM22DSAI |
ABM22DSAI
| Heilind Number: | SULABM22DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABM22DSAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PPS and Beryllium Copper materials, this female connector boasts a current rating of 5A and can handle voltages up to 950VAC. With two rows of 44 gold-plated contacts featuring a pitch of 3.96mm, it ensures reliable signal transmission. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained PCB layouts. Trust in the ABM22DSAI for efficient and durable connectivity in your electronic designs.

