| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM22DSAN |
ABM22DSAN
| Heilind Number: | SULABM22DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABM22DSAN, a high-performance board-to-board PCB connector perfect for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a female gender, it offers 44 positions across 2 rows with a 3.96mm pitch. The termination method is through-hole, with contacts made of gold-plated Beryllium Copper, suitable for high-frequency signals. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it's ideal for various environments. The right-angle orientation and 6.85mm tail length provide flexibility in installation. Measuring 10.95mm in height and 8.26mm in width, it's compact yet efficient. Trust in the ABM22DSAN for secure and efficient board-to-board connections in your projects.

