ABM22DSAS

Heilind Number:SULABM22DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DSAS

Detailed Description

Introducing the ABM22DSAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and 44 positions, it provides ample connectivity options. The termination method is through-hole with side hole mount type, facilitating easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space on the PCB. The tail length of 6.85mm (.27 in) and matte tin termination plating further enhance its functionality. Certified under various standards, the ABM22DSAS is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your PCB connections with this state-of-the-art connector, ensuring optimal performance and longevity.