| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DSEF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABM22DSEF |
ABM22DSEF
| Heilind Number: | SULABM22DSEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DSEF |
| ECAD Model: |
Specifications
Detailed Description
The ABM22DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 2-row, 44-position design offers ample connectivity options, while the floating bobbin mount type allows for flexibility in installation. Contact plating in gold and termination in matte tin guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. Perfect for use in aerospace, defense, and industrial applications, the ABM22DSEF is a dependable solution for your PCB connectivity needs.

