ABM22DSEH-S13

Heilind Number:SULABM22DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DSEH-S13

Detailed Description

Introducing SKU ABM22DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable power delivery with an amperage rating of 5A and a voltage capacity of 950VAC. With 44 positions spread across 2 rows and a pitch of 3.96mm, it offers versatile connectivity options. The female gender and full bellow contact type guarantee secure mating, while the gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for harsh environments. Its clearance hole mount type and straddle orientation facilitate easy installation on PCBs. With a compact size of 10.95mm in height and .325in in width, it saves valuable board space. Trust in the ABM22DSEHS13 for robust and efficient board-to-board connections.