ABM22DSEH

Heilind Number:SULABM22DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSEH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DSEH

Detailed Description

The ABM22DSEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and data-intensive systems. The female connector has two rows with 44 positions, offering ample connectivity options. Its clearance hole mount type and eyelet termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial electronics. With a compact size of 10.95mm in height and .325 in width, it saves space on the PCB. The matte tin termination plating ensures excellent solderability. Overall, the ABM22DSEH is a top choice for engineers seeking reliable and high-performance board-to-board connectivity solutions.