ABM22DSEI-S13

Heilind Number:SULABM22DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DSEI-S13

Detailed Description

ABM22DSEI-S13 features a robust design with PPS & Beryllium Copper construction, ensuring reliable performance in demanding environments. This female connector offers a secure connection with two rows and threaded mount type for easy installation. Utilizing card extender termination method, it guarantees efficient connectivity. The contact material of Beryllium Copper with Gold plating provides excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. Featuring full bellow contact type and straddle orientation, it ensures stable connection. With 44 positions and a tail length of 5.33mm, it offers versatility in usage. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh conditions. This connector, with a compact height of 10.95mm and width of 8.26mm, is perfect for space-constrained applications. The termination plating of Matte Tin enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it is a vital component for various electronic systems. Whether in industrial or commercial settings, this product guarantees high performance and durability.