ABM22DSEI-S243

Heilind Number:SULABM22DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DSEI-S243

Detailed Description

Introducing the ABM22DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and eyelet termination method offer secure and stable installation. Each of the 22 positions is meticulously engineered with gold-plated Beryllium Copper contacts, providing excellent conductivity and corrosion resistance. The 3.96mm pitch and full bellow contact type guarantee precise mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Measuring at 10.95mm in height and 8.26mm in width, with a tail length of 4.73mm, it offers compact yet efficient connectivity solutions. RoHS compliant with matte tin termination plating, it meets international standards for environmental responsibility. The ABM22DSEI-S243 is a vital component in ensuring seamless PCB connections for critical systems.