ABM22DSEI

Heilind Number:SULABM22DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSEI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DSEI

Detailed Description

Introducing the ABM22DSEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage tolerance of 950VAC, it meets the requirements of power and data transmission systems. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing eyelet termination and gold-plated contacts, it guarantees low contact resistance and excellent signal integrity. The 44-position layout with a pitch of 3.96mm accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on PCBs. The matte tin termination plating ensures durability and long-term performance. Perfect for aerospace, defense, and industrial applications, the ABM22DSEI is your reliable solution for high-speed and high-power connectivity.