ABM22DSEN-S13

Heilind Number:SULABM22DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DSEN-S13

Detailed Description

ABM22DSEN-S13 is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures durability and efficient signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal connections. The female connector has two rows and 44 positions, with a pitch of 3.96mm (.156 inches) for easy integration. Its termination method is through a card extender, and the contacts are made of Beryllium Copper plated with gold for excellent conductivity. Operating temperature ranging from -65 to 150°C guarantees reliable performance in various environments. The connector's orientation is straddle, with a tail length of 5.33mm (.21 inches). With termination plating in matte tin, it ensures secure and stable connections. This connector, part of the hi-rel category, is ideal for aerospace, defense, and other critical applications where reliability is paramount.