| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABM22DSEN |
ABM22DSEN
| Heilind Number: | SULABM22DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM22DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a female gender, 2 rows with 44 positions, and a straight orientation, it offers versatile connectivity options. The termination method of eyelet and contact plating of gold guarantee reliable signal transmission. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent power requirements. With a pitch of 3.96mm and full bellow contact type, it ensures secure mating. The connector's -65 to 150°C operating temperature range makes it suitable for extreme environments. Tailored for high-reliability applications, the ABM22DSEN is the ideal choice for your connectivity needs.

