ABM22DSES-S13

Heilind Number:SULABM22DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DSES-S13

Detailed Description

Introducing the ABM22DSES-S13, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing Card Extender termination method and Gold contact plating, it guarantees excellent conductivity. With Full Bellow contact type and Straddle orientation, it ensures secure mating. The 44 positions and -65 to 150°C operating temperature range make it ideal for a wide range of industrial applications. Measuring 10.95mm in height and .325 inches in width, it provides compact yet efficient connectivity. Trust the ABM22DSES-S13 for your board-to-board and card edge connection needs.