| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DSES-S243 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .186 in, 4.73 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULABM22DSES-S243 |
ABM22DSES-S243
| Heilind Number: | SULABM22DSES-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DSES-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM22DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and 22 positions, it offers ample connectivity options. The Full Bellow contact type and side hole mount provide secure attachment, while the eyelet termination method guarantees easy installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layout. Trust the ABM22DSES-S243 for robust and efficient board-to-board connections in your electronic designs.

