ABM22DSES

Heilind Number:SULABM22DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DSES

Detailed Description

Introducing the ABM22DSES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows accommodating 44 positions, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal conductivity. Operating at a voltage of 950 VAC and with an amperage of 5A, it meets stringent electrical requirements. The termination method, through eyelets, provides secure attachment. With a straight orientation and a side-hole mount type, installation is efficient. The connector's full bellow contact type enhances performance under varying conditions. With a tail length of 5.72mm (.225 inches) and a connector height of 10.95mm (.431 inches), it offers versatility in PCB assembly. The termination plating of Matte Tin ensures reliability in harsh environments, with an operating temperature range of -65 to 150°C. This connector, part of the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications. Trust the ABM22DSES for robust and consistent board-to-board connections.