ABM22DSUH

Heilind Number:SULABM22DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM22DSUH

Detailed Description

The ABM22DSUH is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 in) and featuring 22 positions, this connector offers reliable connectivity in demanding environments. The contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation provide secure mating. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in harsh industrial settings. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it provides a compact yet robust solution. The connector's matte tin termination plating adds durability. Perfect for applications requiring high reliability, the ABM22DSUH is a key component in ensuring seamless connectivity in critical systems.