ABM22DSUS

Heilind Number:SULABM22DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM22DSUS

Detailed Description

SKU ABM22DSUS features a robust construction ideal for high-reliability applications, boasting a contact material of PPS and Beryllium Copper with gold plating for enhanced conductivity. Designed for female connectors in a single row configuration, this component offers a secure side hole mount with through-hole termination. With 22 positions and a pitch of 3.96mm (.156 inches), it ensures efficient PCB connectivity. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 950VAC, it guarantees reliable performance even in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm (.431 inches) in height and .325 inches in width (8.26mm), this connector also features a matte tin termination plating, ensuring durability. Suitable for use in board-to-board and card edge connections, it is a versatile solution for various electronic systems.