| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM22DSXN |
ABM22DSXN
| Heilind Number: | SULABM22DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DSXN |
| ECAD Model: |
Specifications
Detailed Description
The ABM22DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The 22-position, single-row design offers versatile connectivity options. Contact plating in gold and termination plating in matte tin guarantee optimal signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and no mounting requirement provide easy installation on PCBs. Perfect for industries requiring high-reliability components, the ABM22DSXN is a top choice for engineers and manufacturers.

