ABM22DTAD

Heilind Number:SULABM22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTAD

Detailed Description

The ABM22DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures optimal durability and conductivity. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers secure and efficient connectivity. The Thru Hole termination method and gold contact plating guarantee reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. The connector's Loop Bellow contact type and right-angle orientation make it versatile for various PCB layouts. With 44 positions and a tail length of 2.54mm, it accommodates complex connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation. Terminated with matte tin, it ensures long-term reliability. Classified under high-quality hi-rel products, the ABM22DTAD is the perfect solution for critical electronic systems.