ABM22DTAI

Heilind Number:SULABM22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTAI

Detailed Description

Introducing the ABM22DTAI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated Beryllium Copper contacts, ensuring reliable conductivity and durability. With a pitch of 3.96mm, it offers precise and secure mating. Operating at voltages up to 950VAC and amperages of 3A, it is suitable for power and signal transmission. The threaded mount and thru-hole termination method provide strong mechanical stability. Its right-angle orientation and loop bellow contact type make it ideal for space-limited installations. With 44 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. The connector's wide operating temperature range of -65 to 150°C certifies its suitability for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space efficiency without compromising performance. The matte tin termination plating ensures corrosion resistance. Classified under the hi-rel category, the ABM22DTAI guarantees high reliability in critical systems. Perfect for board-to-board and card edge connections, this connector is a must-have for aerospace, defense, and industrial applications.