ABM22DTAN

Heilind Number:SULABM22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTAN

Detailed Description

Introducing the ABM22DTAN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2-row, right-angle orientation with 44 female contact positions, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Loop Bellow contact type enhances signal integrity. With a pitch of 3.96mm, it is ideal for high-density applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet durable solution. Trust the ABM22DTAN for your board-to-board or card edge connectivity needs in critical systems.