ABM22DTAS

Heilind Number:SULABM22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTAS

Detailed Description

Introducing the ABM22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the most stringent power requirements. The female gender, side-hole mount type, and thru-hole termination method make installation a breeze. Its 2-row design with 44 positions offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Tailored for professional use, the ABM22DTAS is ideal for aerospace, defense, and industrial applications.