ABM22DTAT

Heilind Number:SULABM22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTAT

Detailed Description

Introducing the ABM22DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated Beryllium Copper contacts with a loop bellow design provide superior signal integrity. Boasting 44 positions and a pitch of 3.96mm (.156in), it enables efficient data transfer. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures secure and lasting connections. Perfect for use in aerospace, defense, and industrial applications, the ABM22DTAT sets a new standard in connectivity.