ABM22DTBD

Heilind Number:SULABM22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTBD

Detailed Description

Introducing the ABM22DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with a total of 44 positions, this connector ensures secure and reliable connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru-hole mounting provides easy installation. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust. Perfect for applications where reliability is paramount, the ABM22DTBD is the ideal choice for your connectivity needs.