ABM22DTBH

Heilind Number:SULABM22DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTBH

Detailed Description

The ABM22DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring 44 female contact positions with gold-plated beryllium copper contacts, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to install, while the thru-hole termination method ensures secure connectivity. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the connector offers a compact yet robust solution for your connectivity needs. Its matte tin termination plating adds further protection against corrosion, making it ideal for various industries requiring high-reliability connections. Upgrade your PCB design with the ABM22DTBH for top-notch performance.