ABM22DTBI

Heilind Number:SULABM22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTBI

Detailed Description

Introducing the ABM22DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 3.96mm and a contact type of Loop Bellow, it offers precise and secure mating. The 44-position, female connector with two rows is ideal for complex circuitry. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Its threaded, right-angle mount type and .18-inch tail length provide flexibility in installation. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ABM22DTBI for superior performance in your PCB designs.