ABM22DTBN

Heilind Number:SULABM22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTBN

Detailed Description

Introducing the ABM22DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a current rating of 3A and voltage capacity of 950VAC, it meets stringent power requirements. The 44-position female connector with 2 rows and right-angle orientation offers versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The loop bellow contact design and 3.96mm pitch provide secure and efficient mating. Compact yet robust, with a height of 15.49mm and width of 9.4mm, it's perfect for space-constrained designs. Trust the ABM22DTBN for seamless connectivity in critical systems.