ABM22DTBS

Heilind Number:SULABM22DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DTBS

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ABM22DTBS connector ensures reliable performance in demanding environments. With a compact design and a right-angle orientation, it offers convenient PCB-to-PCB or card edge connectivity. The two-row, 44-position layout with a 3.96mm pitch allows for efficient signal transmission. Gold-plated contact surfaces and loop bellow contact type guarantee low contact resistance and high conductivity, suitable for high-speed data and power applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is ideal for use in industrial and high-reliability systems. Thru-hole termination method and matte tin plating ensure secure and durable solder connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact footprint without compromising on performance. The ABM22DTBS is the perfect solution for critical board-to-board connections in aerospace, defense, and telecommunications industries.