ABM22DTBT

Heilind Number:SULABM22DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTBT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTBT

Detailed Description

Introducing ABM22DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it offers reliable power connectivity. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With a pitch of 3.96mm (.156in) and 44 positions, it enables secure and precise connections. The threaded mount type and thru-hole termination method ensure easy and stable installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of .61in (15.49mm) and width of 9.4mm (.37in) make it ideal for space-constrained applications. Trust the ABM22DTBT for efficient and robust board-to-board connectivity.