ABM22DTBZ-S273

Heilind Number:SULABM22DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTBZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM22DTBZ-S273

Detailed Description

ABM22DTBZ-S273 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it meets stringent power requirements. The connector, with a gender of Female and two rows, offers versatile connectivity options. Its Side Hole mount type and Thru Hole termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 44 positions, it allows for high-density board-to-board connections. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme environments. The connector's compact design, with a height of .61 in (15.49mm) and width of .47 in (11.94mm), saves valuable board space. Termination plating with Matte Tin ensures durability. This connector, part of the ABM22DTBZS273 series, is ideal for aerospace, military, and industrial applications requiring high reliability and performance.