| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DTKD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABM22DTKD-S288 |
ABM22DTKD-S288
| Heilind Number: | SULABM22DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM22DTKD-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent signal transmission and corrosion resistance. The 44-position, 2-row design with a 3.96mm pitch and 950VAC voltage rating meets the requirements of complex circuitry. Its female gender, loop bellow contact type, and straddle orientation offer versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the ABM22DTKD-S288 for secure and durable board-to-board connections.

