ABM22DTKD-S328

Heilind Number:SULABM22DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DTKD-S328

Detailed Description

The ABM22DTKD-S328 connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a current rating of 3A and voltage handling capability of up to 950VAC, it ensures reliable power transmission. This female connector, with two rows of 44 positions, offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy. The contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The connector also features a loop bellow contact type, enhancing signal integrity. Overall, the ABM22DTKD-S328 is a reliable solution for board-to-board and card edge connections in various industries.