ABM22DTKD

Heilind Number:SULABM22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTKD

Detailed Description

Featuring a robust design for high-performance applications, the ABM22DTKD Connector ensures seamless board-to-board or card edge connections. Crafted with PPS and Beryllium Copper materials, this female connector offers superior durability and conductivity. Its two rows of 44 gold-plated contacts with a pitch of 3.96mm guarantee reliable signal transmission, even in demanding environments. The contact type, Loop Bellow, enhances connectivity stability, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained layouts. Trust the ABM22DTKD for efficient and secure PCB connections in your electronic systems.