ABM22DTKH

Heilind Number:SULABM22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTKH

Detailed Description

Introducing the ABM22DTKH, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures optimal signal transmission in demanding environments. With a maximum voltage rating of 950 VAC and an amperage of 3A, it meets the needs of high-power applications with ease. The 44-position, 2-row design with a pitch of 3.96mm allows for efficient data transfer. Its straight orientation and clearance hole mount type offer versatility in installation. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, this connector guarantees reliability in extreme conditions. Ideal for industrial and electronic devices, the ABM22DTKH is the perfect choice for high-reliability connectivity solutions.