ABM22DTKI

Heilind Number:SULABM22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTKI

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, ABM22DTKI is a high-performance female connector designed for demanding applications. With a current rating of 3A and a maximum voltage of 950 VAC, this connector ensures reliable power transmission. It offers two rows of contacts with a pitch of 3.96mm and a total of 44 positions, making it ideal for high-density PCB layouts. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. The termination method is through-hole with a threaded mount type, ensuring secure and stable attachment to the PCB. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a low profile height of 15.49mm, this connector is space-efficient. The termination plating is matte tin, meeting industry standards for RoHS compliance. Perfect for board-to-board and card edge connections, the ABM22DTKI is a reliable solution for your connectivity needs.