ABM22DTKN

Heilind Number:SULABM22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTKN

Detailed Description

Introducing the ABM22DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 44-position, 2-row design allows for versatile connectivity options, while the Thru Hole termination method guarantees secure attachment to PCBs. Gold-plated Beryllium Copper contacts offer optimal conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, automotive, and industrial applications. With a compact size of just 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising performance. Trust the ABM22DTKN for your mission-critical connectivity needs.